Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-4090EA3500005 | |
|---|---|
DigiKey Part Number | 1416-L128-4090EA3500005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-4090EA3500005 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 2.9V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 26lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 60mA | Thermal Resistance of Package 39°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-4090EA3500001 | Lumileds | 0 | 1416-L128-4090EA3500001CT-ND | kr.0.76000 | Parametric Equivalent |
| L128-4090EA3500002 | Lumileds | 0 | 1416-L128-4090EA3500002TR-ND | kr.0.17455 | Parametric Equivalent |
| L128-4090EA3500003 | Lumileds | 0 | 1416-L128-4090EA3500003TR-ND | kr.0.17748 | Parametric Equivalent |
| L128-4090EA3500004 | Lumileds | 0 | 1416-L128-4090EA3500004TR-ND | kr.0.18234 | Parametric Equivalent |
| L128-4090EA3500006 | Lumileds | 0 | 1416-L128-4090EA3500006TR-ND | kr.0.17065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.18719 | kr.7,487.60 |
| Unit Price without VAT: | kr.0.18719 |
|---|---|
| Unit Price with VAT: | kr.0.23399 |


