Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-4080EA3500005 | |
|---|---|
DigiKey Part Number | 1416-L128-4080EA3500005TR-ND - Tape & Reel (TR) 1416-L128-4080EA3500005CT-ND - Cut Tape (CT) 1416-L128-4080EA3500005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080EA3500005 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 2.9V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 60mA | Thermal Resistance of Package 39°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 173 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-4080EA3500001 | Lumileds | 45.194 | 1416-L128-4080EA3500001CT-ND | kr.0.63000 | Parametric Equivalent |
| L128-4080EA3500002 | Lumileds | 0 | 1416-L128-4080EA3500002TR-ND | kr.0.14803 | Parametric Equivalent |
| L128-4080EA3500003 | Lumileds | 0 | 1416-L128-4080EA3500003TR-ND | kr.0.15100 | Parametric Equivalent |
| L128-4080EA3500004 | Lumileds | 0 | 1416-L128-4080EA3500004TR-ND | kr.0.15495 | Parametric Equivalent |
| L128-4080EA3500006 | Lumileds | 0 | 1416-L128-4080EA3500006TR-ND | kr.0.14506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.26780 | kr.133.90 |
| 1.000 | kr.0.24346 | kr.243.46 |
| 2.000 | kr.0.22266 | kr.445.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19890 | kr.795.60 |
| 8.000 | kr.0.18417 | kr.1,473.36 |
| 12.000 | kr.0.17660 | kr.2,119.20 |
| 20.000 | kr.0.16801 | kr.3,360.20 |
| 28.000 | kr.0.16290 | kr.4,561.20 |
| 40.000 | kr.0.15790 | kr.6,316.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


