
L128-4080003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-4080003500000TR-ND - Tape & Reel (TR) 1416-L128-4080003500000CT-ND - Cut Tape (CT) 1416-L128-4080003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080003500000 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Color Line White, Neutral 4000K 2.85V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 64lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 187 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.1.07530 | kr.107.53 |
| 500 | kr.0.87340 | kr.436.70 |
| 1.000 | kr.0.80677 | kr.806.77 |
| 2.000 | kr.0.75002 | kr.1,500.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68130 | kr.2,725.20 |
| 8.000 | kr.0.64149 | kr.5,131.92 |
| 12.000 | kr.0.62107 | kr.7,452.84 |
| 20.000 | kr.0.59799 | kr.11,959.80 |
| 28.000 | kr.0.58427 | kr.16,359.56 |
| 40.000 | kr.0.57088 | kr.22,835.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

