LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3590NA3500001

DigiKey Part Number
1416-L128-3590NA3500001TR-ND - Tape & Reel (TR)
1416-L128-3590NA3500001CT-ND - Cut Tape (CT)
1416-L128-3590NA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3590NA3500001
Description
LED LUXEON WARM WHT 3500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
3500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
169 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.81200kr.8.12
100kr.0.56430kr.56.43
500kr.0.44964kr.224.82
1.000kr.0.41166kr.411.66
2.000kr.0.37913kr.758.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34117kr.1,364.68
8.000kr.0.31828kr.2,546.24
12.000kr.0.30651kr.3,678.12
20.000kr.0.29320kr.5,864.00
28.000kr.0.28527kr.7,987.56
40.000kr.0.27754kr.11,101.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000