
L128-3080CA3500001 | |
|---|---|
DigiKey Part Number | 1416-1923-2-ND - Tape & Reel (TR) 1416-1923-1-ND - Cut Tape (CT) 1416-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3080CA3500001 |
Description | LED LUXEON WARM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 3000K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.59500 | kr.5.95 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.32422 | kr.162.11 |
| 1.000 | kr.0.29562 | kr.295.62 |
| 2.000 | kr.0.27114 | kr.542.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25220 | kr.1,008.80 |
| 8.000 | kr.0.23422 | kr.1,873.76 |
| 12.000 | kr.0.22499 | kr.2,699.88 |
| 20.000 | kr.0.21454 | kr.4,290.80 |
| 28.000 | kr.0.20831 | kr.5,832.68 |
| 40.000 | kr.0.20223 | kr.8,089.20 |
| 100.000 | kr.0.18878 | kr.18,878.00 |
| 200.000 | kr.0.18040 | kr.36,080.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

