L128-6590EA3500005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17455
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17748
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.18234
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17065
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6590EA3500005

DigiKey Part Number
1416-L128-6590EA3500005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-6590EA3500005
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
26lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
60mA
Thermal Resistance of Package
39°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
149 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6590EA3500001Lumileds01416-L128-6590EA3500001CT-NDkr.0.76000Parametric Equivalent
L128-6590EA3500002Lumileds01416-L128-6590EA3500002TR-NDkr.0.17455Parametric Equivalent
L128-6590EA3500003Lumileds01416-L128-6590EA3500003TR-NDkr.0.17748Parametric Equivalent
L128-6590EA3500004Lumileds01416-L128-6590EA3500004TR-NDkr.0.18234Parametric Equivalent
L128-6590EA3500006Lumileds01416-L128-6590EA3500006TR-NDkr.0.17065Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.18719kr.7,487.60
Unit Price without VAT:kr.0.18719
Unit Price with VAT:kr.0.23399