L128-1890NA3500001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 40.000
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.36366
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.38287
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.33515
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.39564
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.40384
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.38379
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 1800K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-1890NA3500001

DigiKey Part Number
1416-L128-1890NA3500001TR-ND - Tape & Reel (TR)
1416-L128-1890NA3500001CT-ND - Cut Tape (CT)
1416-L128-1890NA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-1890NA3500001
Description
LED LUXEON WARM WHT 1800K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 1800K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L128-1890NA3500001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
1800K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
19lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
107 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-1890HA35000B1Lumileds40.0001416-L128-1890HA35000B1CT-NDkr.1.39000Parametric Equivalent
L128-1890HA35000B4Lumileds01416-L128-1890HA35000B4TR-NDkr.0.36366Parametric Equivalent
L128-1890HA35000B5Lumileds01416-L128-1890HA35000B5TR-NDkr.0.38287Parametric Equivalent
L128-1890HA35000B6Lumileds01416-L128-1890HA35000B6TR-NDkr.0.33515Parametric Equivalent
L128-1890NA3500004Lumileds01416-L128-1890NA3500004TR-NDkr.0.39564Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.04000kr.10.40
100kr.0.72470kr.72.47
500kr.0.58188kr.290.94
1.000kr.0.53453kr.534.53
2.000kr.0.49408kr.988.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44627kr.1,785.08
8.000kr.0.41784kr.3,342.72
12.000kr.0.40323kr.4,838.76
20.000kr.0.38673kr.7,734.60
28.000kr.0.37691kr.10,553.48
40.000kr.0.36732kr.14,692.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000