
WS48M-A12RGB24 | |
|---|---|
DigiKey Part Number | 67-WS48M-A12RGB24-ND |
Manufacturer | |
Manufacturer Product Number | WS48M-A12RGB24 |
Description | PBS 19MM SPST 0.1A 48V MOM METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.04000 | kr.118.04 |
| 10 | kr.101.85200 | kr.1,018.52 |
| 25 | kr.96.03280 | kr.2,400.82 |
| 50 | kr.91.84020 | kr.4,592.01 |
| 100 | kr.87.82510 | kr.8,782.51 |
| 300 | kr.83.85000 | kr.25,155.00 |
| Unit Price without VAT: | kr.118.04000 |
|---|---|
| Unit Price with VAT: | kr.147.55000 |


