Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA3025IGC-TR

DigiKey Part Number
67-1372-2-ND - Tape & Reel (TR)
67-1372-1-ND - Cut Tape (CT)
67-1372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA3025IGC-TR
Description
LED GREEN/RED CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm Green, 635nm Red
Configuration
Independent
Package / Case
4-SMD, Gull Wing
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.40mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.50mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.99900kr.29.99
100kr.2.17650kr.217.65
500kr.1.80716kr.903.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.68593kr.1,685.93
2.000kr.1.58291kr.3,165.82
3.000kr.1.53003kr.4,590.09
5.000kr.1.47025kr.7,351.25
7.000kr.1.43468kr.10,042.76
10.000kr.1.39998kr.13,999.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750