


SSL-LXA228SIC-TR31 | |
|---|---|
DigiKey Part Number | 67-2243-2-ND - Tape & Reel (TR) 67-2243-1-ND - Cut Tape (CT) 67-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SIC-TR31 |
Description | LED RED CLR AXIAL SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 636nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.1.02330 | kr.102.33 |
| 500 | kr.0.82978 | kr.414.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76581 | kr.765.81 |
| 2.000 | kr.0.71135 | kr.1,422.70 |
| 3.000 | kr.0.68333 | kr.2,049.99 |
| 5.000 | kr.0.65160 | kr.3,258.00 |
| 7.000 | kr.0.63270 | kr.4,428.90 |
| 10.000 | kr.0.61426 | kr.6,142.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |





