Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228SIC-TR11

DigiKey Part Number
67-1727-2-ND - Tape & Reel (TR)
67-1727-1-ND - Cut Tape (CT)
67-1727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SIC-TR11
Description
LED RED CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SIC-TR11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
25°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
636nm
Configuration
Standard
Package / Case
2-SMD, Gull Wing
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.50mm L x 2.00mm W
Millicandela Rating
Height (Max)
3.00mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.90mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.90800kr.19.08
100kr.1.35870kr.135.87
500kr.1.11102kr.555.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.02962kr.1,029.62
2.000kr.0.96023kr.1,920.46
3.000kr.0.92458kr.2,773.74
5.000kr.0.88429kr.4,421.45
7.000kr.0.86028kr.6,021.96
10.000kr.0.83686kr.8,368.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750