SSL-LXA228GD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4.527
Unit Price: kr.12.24000
Datasheet
Green LED Indication - Discrete 2.1V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228GD

DigiKey Part Number
67-1133-ND
Manufacturer
Manufacturer Product Number
SSL-LXA228GD
Description
LED GRN DIFFUSED AXIAL T/H AXIAL
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Axial, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.90mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
25°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Axial, Flat Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-6505Broadcom Limited4.527516-1406-NDkr.12.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes