Parametric Equivalent
Parametric Equivalent

SSL-LX5093SRC/DW | |
|---|---|
DigiKey Part Number | 67-1611-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SRC/DW |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX5093SRC/DW Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093SIC | Lumex Opto/Components Inc. | 3.807 | SSL-LX5093SIC-ND | kr.3.42000 | Parametric Equivalent |
| LTL2R3KEK | LITEON | 3.877 | 160-1682-ND | kr.1.59000 | Similar |
| LTL2R3KRK | LITEON | 1.950 | 160-1685-ND | kr.1.71000 | Similar |
| MV3750 | Everlight Electronics Co Ltd | 9.527 | 1080-1096-ND | kr.1.52000 | Similar |
| MV8102 | Everlight Electronics Co Ltd | 0 | MV8102EL-ND | kr.1.48350 | Similar |








