Similar

SSL-LX5093HD-5V | |
|---|---|
DigiKey Part Number | 67-1103-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093HD-5V |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 5V |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 700nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7113ID5V | Kingbright | 10.826 | 754-1732-ND | kr.0.48000 | Similar |



