
SSL-LX433ID | |
|---|---|
DigiKey Part Number | SSL-LX433ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX433ID |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.1.08410 | kr.108.41 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.81342 | kr.813.42 |
| 2.000 | kr.0.75617 | kr.1,512.34 |
| 5.000 | kr.0.69343 | kr.3,467.15 |
| 10.000 | kr.0.65421 | kr.6,542.10 |
| 25.000 | kr.0.61137 | kr.15,284.25 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

