
SSL-LX3044YT | |
---|---|
DigiKey Part Number | 67-1081-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044YT |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.42700 | kr.14.27 |
100 | kr.1.00800 | kr.100.80 |
500 | kr.0.81780 | kr.408.90 |
1.000 | kr.0.75494 | kr.754.94 |
2.000 | kr.0.70138 | kr.1,402.76 |
5.000 | kr.0.64265 | kr.3,213.25 |
10.000 | kr.0.60594 | kr.6,059.40 |
25.000 | kr.0.56584 | kr.14,146.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |