
SSL-LX3044ID-5V | |
|---|---|
DigiKey Part Number | 67-1068-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044ID-5V |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX3044ID-5V Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 5V |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 4.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.41572 | kr.28,314.40 |
| Unit Price without VAT: | kr.1.41572 |
|---|---|
| Unit Price with VAT: | kr.1.76965 |

