SSL-LX3044HD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.65500
Datasheet

Similar


Bivar Inc.
In Stock: 427
Unit Price: kr.2.43000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: kr.0.97860
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: kr.1.02270
Datasheet

Similar


Bivar Inc.
In Stock: 84
Unit Price: kr.2.11000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.361
Unit Price: kr.6.59000
Datasheet

Similar


Broadcom Limited
In Stock: 1.785
Unit Price: kr.6.14000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.37514
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.28836
Datasheet

Similar


Broadcom Limited
In Stock: 16.549
Unit Price: kr.5.12000
Datasheet

Similar


Broadcom Limited
In Stock: 86.822
Unit Price: kr.3.14000
Datasheet

Similar


Broadcom Limited
In Stock: 21.833
Unit Price: kr.4.03000
Datasheet

Similar


Broadcom Limited
In Stock: 24.986
Unit Price: kr.2.50000
Datasheet
SSL-LX3044(HD,ID)-(5V,12V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044HD

DigiKey Part Number
67-1064-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044HD
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types