
SSL-LX25783SRD | |
|---|---|
DigiKey Part Number | 67-1054-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX25783SRD |
Description | LED RED DIFF RECT 2.3MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 7.00mm x 2.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.1.09940 | kr.109.94 |
| 500 | kr.0.89330 | kr.446.65 |
| 1.000 | kr.0.82528 | kr.825.28 |
| 2.000 | kr.0.76733 | kr.1,534.66 |
| 5.000 | kr.0.70384 | kr.3,519.20 |
| 10.000 | kr.0.66417 | kr.6,641.70 |
| 25.000 | kr.0.62082 | kr.15,520.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

