
SSI-LXH1090SRD-150 | |
---|---|
DigiKey Part Number | SSI-LXH1090SRD150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH1090SRD-150 |
Description | LED PNL IND RED DIFFUSED 10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 1.7V 30mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 550mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |