Similar

SSF-LXH534IGGGD | |
|---|---|
DigiKey Part Number | SSF-LXH534IGGGD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH534IGGGD |
Description | LED CBI 3X2MM QUAD GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) Diffused 2.2V Green, 2V Red 20mA Green, 20mA Red Rectangle with Flat Top 3.00mm x 2.00mm Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 10mcd Green, 20mcd Red | |
Viewing Angle | 100° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


