



SSF-LXH240GID | |
|---|---|
DigiKey Part Number | SSF-LXH240GID-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240GID |
Description | LED CBI BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd Green, 30mcd Red |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Voltage Rating 2.2V Green, 2V Red |
Wavelength - Peak 565nm Green, 627nm Red | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 25mA Green, 30mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.68700 | kr.56.87 |
| 100 | kr.4.24020 | kr.424.02 |
| 500 | kr.3.59732 | kr.1,798.66 |
| 1.000 | kr.3.38708 | kr.3,387.08 |
| 2.000 | kr.3.20877 | kr.6,417.54 |
| 5.000 | kr.3.01414 | kr.15,070.70 |
| 10.000 | kr.2.89292 | kr.28,929.20 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



