SSF-LXH22573IID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH22573IID

DigiKey Part Number
67-1262-ND
Manufacturer
Manufacturer Product Number
SSF-LXH22573IID
Description
LED 2X5MM RA 2-HI RED/RED PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, SIP Red (x 2) Diffused, Tinted 2V 20mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
635nm
Configuration
Bar - 2 High, SIP
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.