
SSF-LXH22573GGD | |
---|---|
DigiKey Part Number | 67-1263-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH22573GGD |
Description | LED 2X5MM RA 2-HI GRN/GRN PCMNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, SIP Green (x 2) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 2 High, SIP | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |