
SSF-LXH100LGD-01 | |
|---|---|
DigiKey Part Number | 67-1313-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100LGD-01 |
Description | LED CBI 5MM GRN RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH100GD | Lumex Opto/Components Inc. | 6.232 | 67-1218-ND | kr.4.31000 | Parametric Equivalent |
| SSF-LXH104GD | Lumex Opto/Components Inc. | 69 | 67-1037-ND | kr.5.83000 | Parametric Equivalent |
| SSF-LXH4RA5GD | Lumex Opto/Components Inc. | 447 | 67-1294-ND | kr.8.37000 | Parametric Equivalent |
| 5505205F | Dialight | 2.134 | 350-1650-ND | kr.9.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.2.08210 | kr.208.21 |
| 500 | kr.1.72676 | kr.863.38 |
| 1.000 | kr.1.61017 | kr.1,610.17 |
| 2.000 | kr.1.51101 | kr.3,022.02 |
| 5.000 | kr.1.40261 | kr.7,013.05 |
| 10.000 | kr.1.33498 | kr.13,349.80 |
| 25.000 | kr.1.26122 | kr.31,530.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |




