
SSB-LX2785YW | |
|---|---|
DigiKey Part Number | 67-1027-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2785YW |
Description | LED LGT BAR 20X10MM YL DIF 8CHIP |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2.1V 30mA Rectangle with Flat Top 20.00mm x 10.00mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 20.00mm x 10.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |


