SSA-LXH1225ID, SSA-LXH1225SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-LXH1225ID

DigiKey Part Number
67-1209-ND
Manufacturer
Manufacturer Product Number
SSA-LXH1225ID
Description
LED CBI 5X2.5MM 12-SEG RED VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 12 Wide, SIP Red (x 12) Diffused, Tinted 2V 30mA Rectangle with Flat Top 5.00mm x 2.50mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 12)
Wavelength - Peak
635nm
Configuration
Bar - 12 Wide, SIP
Current
30mA
Millicandela Rating
10mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.50mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.