
SSA-LXH1025YD | |
|---|---|
DigiKey Part Number | 67-1207-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXH1025YD |
Description | LED CBI 5X2.5MM 10-SEG YLW VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Yellow (x 10) Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 5.00mm x 2.50mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 10) | |
Wavelength - Peak | 585nm | |
Configuration | Bar - 10 Wide, SIP | |
Current | 30mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |

