
SSA-LXB20G14Y3I3W | |
|---|---|
DigiKey Part Number | SSA-LXB20G14Y3I3W-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB20G14Y3I3W |
Description | LED CBI 5.08X1.78MM 20SEG G/R/Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 20 Wide, DIP Green, Red, Yellow Diffused, White 2.2V Green, 2.1V Yellow, 2V Red 20mA Green, 20mA Yellow, 20mA Red Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd Green, 7mcd Red, 7mcd Yellow |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 160° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green, Red, Yellow | Lens Size 5.08mm x 1.78mm |
Wavelength - Peak 565nm, 585nm, 635nm | Voltage Rating 2.2V Green, 2.1V Yellow, 2V Red |
Configuration Bar - 20 Wide, DIP | Mounting Type Through Hole |
Current 20mA Green, 20mA Yellow, 20mA Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.58000 | kr.58.58 |
| 10 | kr.44.75400 | kr.447.54 |
| 100 | kr.36.66490 | kr.3,666.49 |
| 500 | kr.33.14248 | kr.16,571.24 |
| 1.000 | kr.31.99918 | kr.31,999.18 |
| 2.000 | kr.31.03294 | kr.62,065.88 |
| Unit Price without VAT: | kr.58.58000 |
|---|---|
| Unit Price with VAT: | kr.73.22500 |




