



SML-LXT0805SISUGC | |
|---|---|
DigiKey Part Number | 67-2214-2-ND - Tape & Reel (TR) 67-2214-1-ND - Cut Tape (CT) 67-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805SISUGC |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.25mm L x 2.00mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.69400 | kr.26.94 |
| 100 | kr.1.94880 | kr.194.88 |
| 500 | kr.1.61396 | kr.806.98 |
| 1.000 | kr.1.50394 | kr.1,503.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41040 | kr.2,820.80 |
| 4.000 | kr.1.33104 | kr.5,324.16 |
| 6.000 | kr.1.29033 | kr.7,741.98 |
| 10.000 | kr.1.24434 | kr.12,443.40 |
| 14.000 | kr.1.21699 | kr.17,037.86 |
| 20.000 | kr.1.19031 | kr.23,806.20 |
| 50.000 | kr.1.13144 | kr.56,572.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |




