Green, Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LXR851SISGC-TR

DigiKey Part Number
67-2287-2-ND - Tape & Reel (TR)
67-2287-1-ND - Cut Tape (CT)
67-2287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR851SISGC-TR
Description
LED GREEN/RED CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm Green, 636nm Red
Configuration
Common Anode
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.54900kr.25.49
100kr.1.83800kr.183.80
500kr.1.51804kr.759.02
1.000kr.1.41281kr.1,412.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36754kr.2,735.08
4.000kr.1.28957kr.5,158.28
6.000kr.1.24958kr.7,497.48
10.000kr.1.20441kr.12,044.10
14.000kr.1.17753kr.16,485.42
20.000kr.1.15132kr.23,026.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000