4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead
4-SMD, No Lead
Lumex SMT LEDs

SML-LXR1003RGBC-05

DigiKey Part Number
67-SML-LXR1003RGBC-05TR-ND - Tape & Reel (TR)
67-SML-LXR1003RGBC-05CT-ND - Cut Tape (CT)
67-SML-LXR1003RGBC-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR1003RGBC-05
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.90mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 2.8V Blue
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm Red, 520nm Green, 470nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.70mm L x 0.80mm W
Height (Max)
1.48mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.81200kr.18.12
100kr.1.29260kr.129.26
500kr.1.05638kr.528.19
1.000kr.0.97859kr.978.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87823kr.2,634.69
6.000kr.0.82704kr.4,962.24
9.000kr.0.80078kr.7,207.02
15.000kr.0.77111kr.11,566.65
21.000kr.0.75346kr.15,822.66
30.000kr.0.73624kr.22,087.20
75.000kr.0.69823kr.52,367.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000