Blue LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue LED Indication - Discrete 3.3V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LXLC1206USBCTR

DigiKey Part Number
67-2218-2-ND - Tape & Reel (TR)
67-2218-1-ND - Cut Tape (CT)
67-2218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXLC1206USBCTR
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
460nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.68800kr.26.88
100kr.1.94000kr.194.00
500kr.1.60466kr.802.33
1.000kr.1.49459kr.1,494.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40098kr.2,801.96
4.000kr.1.32153kr.5,286.12
6.000kr.1.28077kr.7,684.62
10.000kr.1.23473kr.12,347.30
14.000kr.1.20734kr.16,902.76
20.000kr.1.18063kr.23,612.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750