



SML-LXLC1206SUGCTR | |
|---|---|
DigiKey Part Number | 67-2216-2-ND - Tape & Reel (TR) 67-2216-1-ND - Cut Tape (CT) 67-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXLC1206SUGCTR |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92634 | kr.1,852.68 |
| 4.000 | kr.0.86943 | kr.3,477.72 |
| 6.000 | kr.0.84019 | kr.5,041.14 |
| 10.000 | kr.0.80717 | kr.8,071.70 |
| 14.000 | kr.0.78752 | kr.11,025.28 |
| 20.000 | kr.0.76833 | kr.15,366.60 |
| 50.000 | kr.0.72599 | kr.36,299.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.83700 | kr.18.37 |
| 100 | kr.1.31070 | kr.131.07 |
| 500 | kr.1.07200 | kr.536.00 |
| 1.000 | kr.0.99334 | kr.993.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.28700 | kr.128.70 |
| 500 | kr.1.00544 | kr.502.72 |
| 1.000 | kr.0.91930 | kr.919.30 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

