


SML-LXL8047UVC | |
|---|---|
DigiKey Part Number | 67-2178-ND |
Manufacturer | |
Manufacturer Product Number | SML-LXL8047UVC |
Description | LED TITANBRITE PURP/UV 405NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Purple, Ultraviolet (UV) 405nm (Typ) 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 405nm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 7 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 18lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Thermal Resistance of Package | - | |
Base Product Number |



