


SML-LXL1209SUGC-TR | |
|---|---|
DigiKey Part Number | 67-2018-2-ND - Tape & Reel (TR) 67-2018-1-ND - Cut Tape (CT) 67-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1209SUGC-TR |
Description | LED GREEN CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.52290 | kr.152.29 |
| 500 | kr.1.25012 | kr.625.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16028 | kr.1,160.28 |
| 2.000 | kr.1.08389 | kr.2,167.78 |
| 3.000 | kr.1.04464 | kr.3,133.92 |
| 5.000 | kr.1.00027 | kr.5,001.35 |
| 7.000 | kr.0.97385 | kr.6,816.95 |
| 10.000 | kr.0.94807 | kr.9,480.70 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

