


SML-LXL1206GC-TR | |
---|---|
DigiKey Part Number | 67-2236-2-ND - Tape & Reel (TR) 67-2236-1-ND - Cut Tape (CT) 67-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1206GC-TR |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.15800 | kr.11.58 |
100 | kr.0.81220 | kr.81.22 |
500 | kr.0.65446 | kr.327.23 |
1.000 | kr.0.60224 | kr.602.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.53487 | kr.1,604.61 |
6.000 | kr.0.50045 | kr.3,002.70 |
9.000 | kr.0.48276 | kr.4,344.84 |
15.000 | kr.0.46276 | kr.6,941.40 |
21.000 | kr.0.45086 | kr.9,468.06 |
30.000 | kr.0.43924 | kr.13,177.20 |
75.000 | kr.0.41358 | kr.31,018.50 |
150.000 | kr.0.39760 | kr.59,640.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |