

SML-LX3632SISUGSBC | |
---|---|
DigiKey Part Number | 67-1821-2-ND - Tape & Reel (TR) 67-1821-1-ND - Cut Tape (CT) 67-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX3632SISUGSBC |
Description | LED RGB CLEAR 3632 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 3.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.2V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 574nm Green, 430nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.81000 | kr.15.81 |
10 | kr.11.41800 | kr.114.18 |
100 | kr.8.79940 | kr.879.94 |
500 | kr.7.64582 | kr.3,822.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.17946 | kr.6,179.46 |
2.000 | kr.5.90887 | kr.11,817.74 |
3.000 | kr.5.77600 | kr.17,328.00 |
Unit Price without VAT: | kr.15.81000 |
---|---|
Unit Price with VAT: | kr.19.76250 |