


SML-LX2832IC-TR | |
|---|---|
DigiKey Part Number | 67-1364-2-ND - Tape & Reel (TR) 67-1364-1-ND - Cut Tape (CT) 67-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832IC-TR |
Description | LED RED CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.91000 | kr.2.91 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.43080 | kr.143.08 |
| 500 | kr.1.17388 | kr.586.94 |
| 1.000 | kr.1.08932 | kr.1,089.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96671 | kr.1,933.42 |
| 4.000 | kr.0.90796 | kr.3,631.84 |
| 6.000 | kr.0.87781 | kr.5,266.86 |
| 10.000 | kr.0.84374 | kr.8,437.40 |
| 14.000 | kr.0.82347 | kr.11,528.58 |
| 20.000 | kr.0.80369 | kr.16,073.80 |
| 50.000 | kr.0.76000 | kr.38,000.00 |
| Unit Price without VAT: | kr.2.91000 |
|---|---|
| Unit Price with VAT: | kr.3.63750 |





