Similar

SML-LX2723UWC-TR | |
|---|---|
DigiKey Part Number | 67-2049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX2723UWC-TR |
Description | LED TITANBRITE WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 28 lm/W |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 31lm (23lm ~ 39lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.063" (1.60mm) |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1610UWC/A | Lumex Opto/Components Inc. | 0 | 67-2043-ND | kr.45.77000 | Similar |


