SML-LX23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX23
Lumex SMT LEDs

SML-LX23SUGC-TR

DigiKey Part Number
67-1724-2-ND - Tape & Reel (TR)
67-1724-1-ND - Cut Tape (CT)
67-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23SUGC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-LX23SUGC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.4.94700kr.49.47
100kr.3.67070kr.367.07
500kr.3.10194kr.1,550.97
1.000kr.2.91579kr.2,915.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.75789kr.5,515.78
4.000kr.2.62405kr.10,496.20
6.000kr.2.55548kr.15,332.88
10.000kr.2.47808kr.24,780.80
14.000kr.2.43207kr.34,048.98
20.000kr.2.38721kr.47,744.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750