Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lumex LED Pkg
Lumex SMT LEDs

SML-LX15SYC-TR

DigiKey Part Number
67-1664-2-ND - Tape & Reel (TR)
67-1664-1-ND - Cut Tape (CT)
67-1664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX15SYC-TR
Description
LED YELLOW CLEAR SOT23 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 3.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.50400kr.25.04
100kr.1.80250kr.180.25
500kr.1.48774kr.743.87
1.000kr.1.38421kr.1,384.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25101kr.3,753.03
6.000kr.1.18311kr.7,098.66
9.000kr.1.14830kr.10,334.70
15.000kr.1.10899kr.16,634.85
21.000kr.1.08561kr.22,797.81
30.000kr.1.06282kr.31,884.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250