Red LED Indication - Discrete 1.7V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lumex LED Pkg
Lumex SMT LEDs

SML-LX15SRC-TR

DigiKey Part Number
67-1660-2-ND - Tape & Reel (TR)
67-1660-1-ND - Cut Tape (CT)
67-1660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX15SRC-TR
Description
LED RED CLEAR SOT23 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 3.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.65000kr.26.50
100kr.1.91280kr.191.28
500kr.1.58144kr.790.72
1.000kr.1.47259kr.1,472.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33258kr.3,997.74
6.000kr.1.26128kr.7,567.68
9.000kr.1.22472kr.11,022.48
15.000kr.1.18343kr.17,751.45
21.000kr.1.15888kr.24,336.48
30.000kr.1.13493kr.34,047.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750