



SML-LX15SRC-TR | |
|---|---|
DigiKey Part Number | 67-1660-2-ND - Tape & Reel (TR) 67-1660-1-ND - Cut Tape (CT) 67-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15SRC-TR |
Description | LED RED CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.65000 | kr.26.50 |
| 100 | kr.1.91280 | kr.191.28 |
| 500 | kr.1.58144 | kr.790.72 |
| 1.000 | kr.1.47259 | kr.1,472.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33258 | kr.3,997.74 |
| 6.000 | kr.1.26128 | kr.7,567.68 |
| 9.000 | kr.1.22472 | kr.11,022.48 |
| 15.000 | kr.1.18343 | kr.17,751.45 |
| 21.000 | kr.1.15888 | kr.24,336.48 |
| 30.000 | kr.1.13493 | kr.34,047.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


