SML-LX15YGC-RP-TR, SML-LX15IGC-RP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX15YGC-RP-TR, SML-LX15IGC-RP-TR
Lumex SMT LEDs

SML-LX15IGC-RP-TR

DigiKey Part Number
67-1655-2-ND - Tape & Reel (TR)
67-1655-1-ND - Cut Tape (CT)
67-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX15IGC-RP-TR
Description
LED GREEN/RED CLEAR SOT23 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2V Red TO-236, SC-59, SOT-23-3 variant, 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package
Size / Dimension
3.00mm L x 3.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.88600kr.28.86
100kr.2.09280kr.209.28
500kr.1.73696kr.868.48
1.000kr.1.62022kr.1,620.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47008kr.4,410.24
6.000kr.1.39361kr.8,361.66
9.000kr.1.35442kr.12,189.78
15.000kr.1.31017kr.19,652.55
21.000kr.1.28386kr.26,961.06
30.000kr.1.25820kr.37,746.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000