Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red 1210 (3225 Metric)
Lumex SMT LEDs

SML-LX1210SRSGC-TR

DigiKey Part Number
67-1703-2-ND - Tape & Reel (TR)
67-1703-1-ND - Cut Tape (CT)
67-1703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1210SRSGC-TR
Description
LED GREEN/RED CLEAR 1210 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.7V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm Green, 660nm Red
Configuration
Independent
Package / Case
1210 (3225 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.70mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 2.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.26300kr.22.63
100kr.1.62180kr.162.18
500kr.1.33394kr.666.97
1.000kr.1.23922kr.1,239.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.07431kr.3,222.93
6.000kr.1.01456kr.6,087.36
9.000kr.0.98392kr.8,855.28
15.000kr.0.94931kr.14,239.65
21.000kr.0.92872kr.19,503.12
30.000kr.0.90864kr.27,259.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500