


| SML-LX1210GGC-TR | |
|---|---|
| DigiKey Part Number | 67-1362-2-ND - Tape & Reel (TR) 67-1362-1-ND - Cut Tape (CT) 67-1362-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SML-LX1210GGC-TR | 
| Description | LED GREEN CLEAR 1210 SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Green LED Indication - Discrete 2.2V 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 2.00mm x 2.70mm | |
| Voltage - Forward (Vf) (Typ) | 2.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 160° | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | 565nm | |
| Features | - | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 2.70mm W | |
| Height (Max) | 1.10mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.24600 | kr.22.46 | 
| 100 | kr.1.61410 | kr.161.41 | 
| 500 | kr.1.32852 | kr.664.26 | 
| 1.000 | kr.1.23462 | kr.1,234.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.11375 | kr.3,341.25 | 
| 6.000 | kr.1.05217 | kr.6,313.02 | 
| 9.000 | kr.1.02058 | kr.9,185.22 | 
| 15.000 | kr.0.98491 | kr.14,773.65 | 
| 21.000 | kr.0.96369 | kr.20,237.49 | 
| 30.000 | kr.0.94300 | kr.28,290.00 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark