Similar
Similar




SML-LX1206SRW-TR | |
|---|---|
DigiKey Part Number | 67-1004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX1206SRW-TR |
Description | LED RED DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206SRC-TR | Lumex Opto/Components Inc. | 223.751 | 67-1359-1-ND | kr.1.65000 | Similar |
| HSMS-C150 | Broadcom Limited | 60.863 | 516-1440-1-ND | kr.1.97000 | Similar |
| QTLP650D2TR | Everlight Electronics Co Ltd | 3.813 | 1080-1417-1-ND | kr.2.28000 | Similar |





