SML-LX1206SRW-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 223.751
Unit Price: kr.1.65000
Datasheet

Similar


Broadcom Limited
In Stock: 64.343
Unit Price: kr.1.97000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 3.813
Unit Price: kr.2.28000
Datasheet
Red LED Indication - Discrete 1.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.8V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206SRW-TR

DigiKey Part Number
67-1004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX1206SRW-TR
Description
LED RED DIFFUSED 1206 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
160°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-LX1206SRC-TRLumex Opto/Components Inc.223.75167-1359-1-NDkr.1.65000Similar
HSMS-C150Broadcom Limited64.343516-1440-1-NDkr.1.97000Similar
QTLP650D2TREverlight Electronics Co Ltd3.8131080-1417-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes