


SML-LX1110UWC-BTR | |
|---|---|
DigiKey Part Number | 67-2025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX1110UWC-BTR |
Description | LED TITANBRITE WHITE 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White 3.5V 350mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Thermal Resistance of Package | - | |
Base Product Number |



